
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 16.3A peak pulse current. Features a 58.1V reverse standoff voltage and 92V clamping voltage. Operates across a -65°C to 175°C temperature range with 5W max power dissipation. Packaged in bulk with axial leads, this component provides ESD protection and is RoHS compliant.
Sign in to ask questions about the Onsemi 1N6291AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6291AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 16.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6291AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
