
Unidirectional TVS Diode, 1.5kW peak pulse power, designed for transient voltage suppression. Features a 58.1V reverse standoff voltage and 64.6V minimum breakdown voltage, with a 92V clamping voltage. Operates across a wide temperature range from -65°C to 175°C, handling a peak pulse current of 16.3A. This through-hole component utilizes a plastic axial package with 2 pins and is RoHS compliant.
Sign in to ask questions about the Onsemi 1N6291ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6291ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6291ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
