
1500W unidirectional Transient Voltage Suppressor (TVS) diode with a 68V reverse standoff voltage. Features a 92V clamping voltage and 16.3A peak pulse current. Operates within a -65°C to 175°C temperature range, with a low 5uA leakage current. Through-hole mountable in an axial package, this RoHS and Halogen Free component offers 1.5kW peak pulse power dissipation.
Sign in to ask questions about the Onsemi 1N6291ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6291ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6291ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
