
Unidirectional TVS Diode for surge suppression, featuring a 64.1V reverse standoff voltage and 71.3V minimum breakdown voltage. This axial component offers a 103V clamping voltage and handles a peak pulse current of 14.6A with 1.5kW peak pulse power. Operating across a wide temperature range from -65°C to 175°C, it exhibits a low leakage current of 5uA. Designed for power line protection, this RoHS compliant device is supplied in bulk packaging.
Sign in to ask questions about the Onsemi 1N6292A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6292A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6292A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.