
Unidirectional TVS Diode with 1.5kW peak pulse power and 14.6A peak pulse current capability. Features a 64.1V reverse standoff voltage and 71.3V minimum breakdown voltage, with a 103V clamping voltage. Operates across a wide temperature range from -65°C to 175°C, exhibiting a low 5uA leakage current. Designed for through-hole mounting with axial termination, this silicon TVS diode is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi 1N6292ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6292ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6292ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
