
1.5kW unidirectional TVS diode for transient voltage suppression. Features a 100V DC rated voltage, 95V minimum breakdown voltage, and 85.5V reverse standoff voltage. Offers a 137V clamping voltage at 11A peak pulse current. Operates across a -65°C to 175°C temperature range with a 5uA leakage current. Packaged in bulk with 500 units per package, utilizing an axial termination for through-hole mounting.
Sign in to ask questions about the Onsemi 1N6295A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6295A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 137V |
| Current Rating | 11A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6295A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.