This silicon transient voltage suppressor diode features a maximum reverse voltage of 85.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a maximum clamping voltage of 137V and a maximum power dissipation of 5W. It is available in a 2-pin axial package type.
Sign in to ask questions about the Onsemi 1N6295ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6295ARL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85.5 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 100 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N6295ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.