Sign in to ask questions about the Onsemi 1N6296ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6296ARL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 94 |
| Breakdown Voltage-Min | 105 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 152 |
| Breakdown Voltage-Nom | 110 |
| Breakdown Voltage-Max | 116 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N6296ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.