The 1N6297ARL4 transient voltage suppressor is a unidirectional device with a clamping voltage of 165V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 175°C and is available in a DO-201AD axial package. The device is RoHS compliant and suitable for use in high-reliability applications.
Sign in to ask questions about the Onsemi 1N6297ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6297ARL4 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 165V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6297ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.