The 1N6298AG is a silicon unidirectional transient voltage suppressor diode from Onsemi. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode is available in a 2-pin axial package type. It can handle a maximum reverse voltage of 111V and a maximum non-repetitive peak reverse power dissipation of 1500mW. The breakdown voltage is nominally 130V and can range from 124V to 137V. The diode is suitable for transient voltage suppression applications.
Onsemi 1N6298AG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 111 |
| Breakdown Voltage-Min | 124 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 179 |
| Breakdown Voltage-Nom | 130 |
| Breakdown Voltage-Max | 137 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.