Sign in to ask questions about the Onsemi 1N6299A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6299A technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 207V |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Packaging | Bulk |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6299A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.