The 1N6303AG is a unidirectional transient voltage suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum clamping voltage of 274V and a maximum breakdown voltage of 200V. The device is packaged in a DO-201AD axial package and is through-hole mountable. It is RoHS compliant and has a maximum power dissipation of 5W.
Sign in to ask questions about the Onsemi 1N6303AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6303AG technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 274V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 200V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Packaging | Bulk |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6303AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.