
The 1N6303ARL4G is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 190V and a peak pulse current of 5.5A. It is packaged in a DO-201AD axial package and is designed for through hole mounting. The device is rated for operation from -65°C to 175°C and is RoHS compliant. It has a maximum surge current of 5.5A and a peak pulse power of 1.5kW.
Onsemi 1N6303ARL4G technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 274V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1N6267A |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.