
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 10A peak pulse current. Features a 6V reverse breakdown voltage, 5V reverse standoff voltage, and 9.4V clamping voltage. Operates from -65°C to 175°C with a low leakage current of 300uA. Packaged in an axial lead configuration with a 5.3mm diameter.
Sign in to ask questions about the Onsemi 1N6373G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6373G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 9.4V |
| Clamping Voltage-Max | 9.4V |
| Current | 41A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Voltage | 63V |
| Width | 5.3mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6373G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.