
This unidirectional silicon transient voltage suppressor diode has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features an axial terminal position and a maximum reverse voltage of 5V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 9.4V.
Sign in to ask questions about the Onsemi 1N6373RL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6373RL4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 9.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N6373RL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.