
Unidirectional TVS diode for surge suppression, featuring an 8V reverse standoff voltage and 9.4V minimum breakdown voltage. This axial component offers a 11.5V clamping voltage and a maximum surge current of 10A, with a peak pulse power rating of 1.5kW. Designed for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 1N6374G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6374G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 11.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6374G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.