
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 10A peak pulse current. Features a minimum breakdown voltage of 14.1V and a clamping voltage of 16.5V. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 2µA. Housed in an axial lead package with tin, matte plating, this component is halogen-free, lead-free, and RoHS compliant, supplied on a 1500-piece tape and reel.
Sign in to ask questions about the Onsemi 1N6376RL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6376RL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 16.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6376RL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
