
The 1N6377RL4 is a unidirectional Zener diode with a minimum breakdown voltage of 17.6V and a maximum operating temperature of 175°C. It is packaged in an axial configuration for through-hole mounting. The diode is not RoHS compliant due to containing lead. It has a maximum surge current of 10A and a peak pulse power of 1.5kW. The operating supply voltage is 15V, and the reverse standoff voltage is 15V.
Sign in to ask questions about the Onsemi 1N6377RL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6377RL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 20.6V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6377RL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.