
Unidirectional TVS diode for surge suppression, featuring a 15V reverse standoff voltage and 17.6V minimum breakdown voltage. This axial component offers 1.5kW peak pulse power dissipation and 10A peak pulse current handling, with a 20.6V clamping voltage. Designed for through-hole mounting, it operates across a wide temperature range of -65°C to 175°C and provides ESD protection. The device is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N6377RL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6377RL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 20.6V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6377RL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
