
The 1N6379 is a unidirectional Zener diode with a minimum breakdown voltage of 25.9V and a maximum clamping voltage of 32V. It is designed for use in surge suppressor applications and has a maximum surge current of 10A. The diode is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 175°C. The device is RoHS compliant and is part of the Mosorb series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N6379 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 32V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6379 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.