
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 10A peak pulse current. Features a 52.9V minimum breakdown voltage and 45V reverse standoff voltage, with a 70V clamping voltage. Designed for through-hole mounting with axial leads, operating across a -65°C to 175°C temperature range. This lead-free, RoHS compliant component offers 2µA leakage current and is supplied in bulk packaging.
Sign in to ask questions about the Onsemi 1N6381G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6381G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 52.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 52.9V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N6381G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
