The 1N6382 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 8V and a minimum breakdown voltage of 9.4V. It has a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum clamping voltage of 11.6V. The diode is made of silicon and has a power dissipation maximum of 5W. It is available in a 2-pin axial package type O-PALF-W2.
Sign in to ask questions about the Onsemi 1N6382 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N6382 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 9.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 11.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N6382 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.