
The 1N752A_T50A is a 5.6V Zener diode with a maximum power dissipation of 500mW and a tolerance of 5%. It is packaged in a DO-35 package and is designed for through-hole mounting. The diode has a maximum operating temperature range of -65°C to 200°C and a maximum reverse leakage current of 1uA. The 1N752A_T50A is a lead-free device and is available in quantities of 5000 in an ammo pack.
Onsemi 1N752A_T50A technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Series | 1N752A |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Zener Current | 65mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N752A_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
