
General purpose rectifier diode featuring a 100V repetitive reverse voltage and 200mA average rectified current. This single element diode offers a fast 4ns reverse recovery time and a 4A maximum surge current. Housed in a DO-35 package with matte tin contact plating, it operates from -65°C to 175°C and has a power dissipation of 500mW. Lead-free and RoHS compliant, this component is supplied on a 10000-piece tape and reel for through-hole mounting.
Sign in to ask questions about the Onsemi 1N914ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N914ATR technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 80g |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N914ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
