
General purpose rectifier diode featuring 200mA average rectified current and 4ns reverse recovery time. This single element diode offers a maximum repetitive reverse voltage of 100V and a forward current of 300mA. Encased in a DO-35 package with tin, matte contact plating, it operates from -65°C to 175°C. The component supports through-hole mounting and is supplied on a 10000-piece tape and reel.
Sign in to ask questions about the Onsemi 1N914BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N914BTR technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 80g |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N914BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
