Onsemi's 1N978B_T50R is a Zener diode with a DC rated voltage of 51V and a voltage tolerance of 5%. It features a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 200°C. The diode is packaged in a DO-35 case and is available in quantities of 10,000 units. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N978B_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N978B_T50R technical specifications.
| Package/Case | DO-35 |
| Impedance | 125R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Current | 5.9mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N978B_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.