
The 1N984B Zener diode from Onsemi features a Zener voltage of 91V with a tolerance of 5%. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 5uA. The diode is packaged in a DO-35 case and has an operating temperature range of -65°C to 200°C. It is not RoHS compliant.
Onsemi 1N984B technical specifications.
| Package/Case | DO-35 |
| Impedance | 400R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 3.3mA |
| Zener Voltage | 91V |
| RoHS | Not Compliant |
No datasheet is available for this part.