
The 1PMT12AT3 is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a clamping voltage of 19.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a peak pulse power rating of 1kW.
Sign in to ask questions about the Onsemi 1PMT12AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT12AT3 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT12AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
