
Unidirectional TVS Diode, 200W Peak Pulse Power, 16V Working Voltage, and 16V Reverse Standoff Voltage. Features a 26V Clamping Voltage and 17.8V Minimum Breakdown Voltage. This silicon diode offers a 1uA Leakage Current and 7.7A Maximum Surge Current. Packaged in a DO-216AA (POWERMITE) plastic surface mount case, it operates from -55°C to 150°C.
Sign in to ask questions about the Onsemi 1PMT16AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT16AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 26V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.05mm |
| Working Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1PMT16AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
