
Unidirectional TVS Diode for power line protection, featuring a 33V working voltage and 53.3V clamping voltage. This ZENER diode offers a 1kW peak pulse power capability and a maximum surge current of 3.8A. Operating across a wide temperature range of -55°C to 150°C, it presents a low leakage current of 1uA. The component is housed in a compact DO-216AA package with SMD/SMT termination, measuring 2.18mm in length, 2.05mm in width, and 2.05mm in depth.
Sign in to ask questions about the Onsemi 1PMT33AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT33AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 53.3V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.8A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 2.05mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT33AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
