
Unidirectional TVS Diode for surge suppression, featuring a 33V working voltage and 53.3V clamping voltage. This component offers 3.8A peak pulse current handling and 1kW peak pulse power. Designed with a DO-216AA package, it provides ESD protection and operates within a -55°C to 150°C temperature range. The SMD/SMT termination facilitates easy integration into power distribution systems.
Onsemi 1PMT33AT3G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 53.3V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.8A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.18mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT33AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
