
Unidirectional TVS Diode, 200W peak pulse power, featuring a 36V DC rated voltage and 40V minimum breakdown voltage. This silicon transient voltage suppressor offers a 58.1V clamping voltage and a maximum surge current of 3.4A. Designed for surface mount applications, it utilizes a DO-216AA plastic package with dimensions of 2.18mm length, 2.05mm width, and 1.15mm height. Operating across a temperature range of -55°C to 150°C, this component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 1PMT36AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT36AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT36AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
