
Unidirectional TVS Diode, 175W peak pulse power, featuring a 40V working voltage and 44.4V minimum breakdown voltage. This silicon transient voltage suppressor offers a 64.5V clamping voltage and a maximum surge current of 2.7A. Packaged in a plastic DO-216AA (Case 457-04) for surface mount applications, it operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi 1PMT40AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT40AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 2.05mm |
| Working Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT40AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.