
The 1PMT51AT1 is a single Zener diode with a minimum breakdown voltage of 56.7V and a reverse standoff voltage of 51V. It is rated for a peak pulse power of 1kW and has a maximum operating temperature of 150°C. The diode is packaged in a DO-216AA case and is designed for surface mount applications. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi 1PMT51AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT51AT1 technical specifications.
| Package/Case | DO-216AA |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| DC Rated Voltage | 51V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT51AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
