
Unidirectional TVS Diode, 58V DC Rated Voltage, 64.4V minimum breakdown voltage, and 93.6V clamping voltage. This silicon diode offers 175W peak pulse power dissipation and handles a maximum surge current of 1.9A. Designed for surface mount applications, it features a DO-216AA package with dimensions of 2.18mm length, 2.05mm width, and 1.15mm height. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi 1PMT58AT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT58AT1 technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.18mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1PMT58AT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
