Sign in to ask questions about the Onsemi 1PMT58AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1PMT58AT1G technical specifications.
| Package/Case | DO-216AA |
| Clamping Voltage | 93.6V |
| Depth | 2.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.18mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1PMT58AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
