
Unidirectional TVS diode for surge suppression, featuring a 10V reverse standoff voltage and 400W peak pulse power dissipation. This component offers a 17V clamping voltage and 23.5A peak pulse current capability, with a 11.1V minimum breakdown voltage. Designed for automotive applications and AEC-Q101 qualified, it operates within a -65°C to 150°C temperature range and comes in a compact SMA package. Provides ESD protection and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
