Bidirectional Zener Transient Voltage Suppressor (TVS) offering 400W peak pulse power and 400W power dissipation. Features a 10V reverse standoff voltage with a breakdown voltage range of 11.1V to 12.3V. Clamping voltage is 17V, with a maximum leakage current of 2.5uA. Housed in an SMA package with dimensions of 4.32mm (L) x 2.92mm (W) x 2.05mm (H), this component is halogen-free, lead-free, and RoHS compliant, operating from -65°C to 150°C.
Sign in to ask questions about the Onsemi 1SMA10CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA10CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 2.92mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA10CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
