Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 400W peak pulse power and 22A peak pulse current handling. Offers 11V reverse standoff voltage and 12.2V minimum breakdown voltage, with a clamping voltage of 18.2V. Operates across a wide temperature range from -65°C to 150°C, with low leakage current of 2.5uA. Packaged in SMA case, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA11CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA11CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
