
Unidirectional Transient Voltage Suppressor (TVS) diode with a 12V reverse standoff voltage, designed for surge protection. Features a 400W peak pulse power rating and a 20.1A peak pulse current capability. Offers a clamping voltage of 19.9V and a maximum breakdown voltage of 14.7V. This halogen-free, lead-free component is housed in an SMA package with SMD/SMT termination, suitable for operating temperatures from -65°C to 150°C.
Sign in to ask questions about the Onsemi 1SMA12AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA12AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Current | 201A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 12V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA12AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
