
The 1SMA12CAT3 is a bidirectional TVS diode with a clamping voltage of 19.9V and a reverse breakdown voltage of 13.3V. It can handle a maximum surge current of 20.1A and a peak pulse power of 400W. This device is suitable for surface mount applications and has an operating temperature range of -65°C to 150°C. It is not RoHS compliant.
Onsemi 1SMA12CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Leakage Current | 2.5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | 1SMA10CAT3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA12CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
