
The 1SMA13AT3 is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a peak pulse current of 18.6A. It can handle a peak pulse power of 400W and has a maximum operating temperature of 150°C. This diode is available in a surface mount SMA package and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA13AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA13AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMA13AT3
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
