
Unidirectional transient voltage suppressor with 400W peak pulse power and 13V reverse standoff voltage. Features 14.4V minimum breakdown voltage and 21.5V clamping voltage at 40A peak pulse current. This ZENER diode offers 860pF capacitance and 2.5uA leakage current, ideal for ESD protection. Packaged in SMA (SMD/SMT) with tin, matte plating, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 1SMA13AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA13AT3G technical specifications.
| Capacitance | 860pF |
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Contact Plating | Tin, Matte |
| Current | 40A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 13V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA13AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
