
400W SMA Transient Voltage Suppressor (TVS) diode, featuring bidirectional protection with a 13V reverse standoff voltage and 14.4V minimum breakdown voltage. This ZENER diode offers a 21.5V clamping voltage and handles a peak pulse current of 18.6A. Designed for surface-mount applications with SMA termination, it operates across a wide temperature range of -65°C to 150°C and comes in a 5000-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMA13CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18.6A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA13CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
