
Bidirectional TVS Diode for surge suppression, featuring a 13V reverse standoff voltage and 21.5V clamping voltage. This component offers 400W peak pulse power dissipation and 18.6A peak pulse current handling. Designed with a compact SMA package, it provides ESD protection and operates across a wide temperature range of -65°C to 150°C. The diode is RoHS compliant, halogen-free, and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 18.6A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |