
Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 16.4A peak pulse current. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Designed for ESD protection with a low leakage current of 2.5uA. Operates across a wide temperature range from -65°C to 150°C, with RoHS and Halogen Free compliance.
Sign in to ask questions about the Onsemi 1SMA15AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA15AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 16.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA15AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.