
Bidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 16.4A peak pulse current. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Operates across a -65°C to 150°C temperature range. Designed for surface-mount technology (SMT) with tape and reel packaging.
Sign in to ask questions about the Onsemi 1SMA15CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA15CAT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA15CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
