
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 16.4A peak pulse current. Features a 15V working voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Designed for ESD protection with a low leakage current of 2.5uA. Housed in a compact SMA package with Tin, Matte contact plating, suitable for SMD/SMT termination. Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 1SMA15CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA15CAT3G technical specifications.
| Capacitance | 400pF |
| Package/Case | SMA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Contact Plating | Tin, Matte |
| Depth | 2.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 18.46V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 16.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.92mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA15CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
