
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMA package, offering 400W peak pulse power and 15.4A peak pulse current. Features a 16V operating supply voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Designed for ESD protection, this RoHS and Halogen Free component operates from -65°C to 150°C with a low reverse leakage current of 2.5uA. Supplied on tape and reel for SMT termination.
Onsemi 1SMA16CAT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 26V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 15.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 2.92mm |
| RoHS | Compliant |
No datasheet is available for this part.
