
Unidirectional Transient Voltage Suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 12.3A peak pulse current. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and 32.4V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 2.5µA leakage current. This ESD-protected component is halogen-free, lead-free, and RoHS compliant, supplied in a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMA20AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMA20AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 32.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA20AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
